Omron G3VM-62C1

Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP Tube
$ 2.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-62C1.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Farnell

Master Electronics

Factory Futures

CAD Models

Download Omron G3VM-62C1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-03-31

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT
Relay SSR 50mA 1.3V DC-IN 0.5A 60V 8-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT T/R
Relay SSR 25mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP
PanasonicAQW212A
AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8
PanasonicAQW612EH
AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8

Descriptions

Descriptions of Omron G3VM-62C1 provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP Tube
Solid State Relays - PCB Mount 60V, DPST-NO, DIP8 PCB 500mA 1ohm 130pF
Omron Solid State Relay, G3VM Series, PCB Mount, 0.5A Max Load Current, 60V AC Max Load Voltage
OMRON ELECTRONIC COMPONENTS G3VM-62C1 MOSFET Relay, 60 VAC, 500 mA, 2 ohm, DPST-NO
SSR RELAY SPST-NO 500MA 0-60V; Available until stocks are exhausted
MOSFET RELAY, DPST-NO, 0.5A, 60V, DIP-8;
RELAY, MOSFET, SPST-NO, 60V, 0.5A; Contact Configuration:DPST-NO; Load Current:500mA; Relay Terminals:Through Hole; Load Voltage Max:60VAC; On State Resistance Max:2ohm; Isolation Voltage:2.5kV; Forward Current If:7.5mA;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM62C1