Littelfuse CPC2317N

Relay SSR 50mA 1.4V DC-IN 0.12A 60V DC-OUT 8-Pin SOIC Tube
$ 2.47
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC2317N.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

TME

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse CPC2317N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.55
Stock
59,643
42,676
Authorized Distributors
6
6
Throw Configuration
DPST
DPST
Load Current
120 mA
120 mA
Max Output Voltage
60 V
60 V
Max Input Voltage
-
-
On-State Resistance
16 Ω
16 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-03-02
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC2017NTR
Relay SSR 50mA 1.4V DC-IN 0.12A 60V DC-OUT 8-Pin SOIC T/R
LittelfuseCPC2317NTR
Relay SSR 50mA 1.4V DC-IN 0.12A 60V DC-OUT 8-Pin SOIC T/R
LittelfuseCPC2017N
Relay SSR 50mA 1.4V DC-IN 0.12A 60V DC-OUT 8-Pin SOIC Tube
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQY280SX
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PHOTORELAY MOSFET 120MA 8-SOP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin SOP Magazine

Descriptions

Descriptions of Littelfuse CPC2317N provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.12A 60V DC-OUT 8-Pin SOIC Tube
AC,DC 16Ω 0V~60V 120mA 1.2V(DC) 900mV(DC)~1.4V(DC) SOIC-8 SMD mount 9.347mm*3.81mm*2.184mm
60V Combination 1-Form-A and 1-Form-B 8-Pin SOIC OptoMOS Relay RoHS Compliant: Yes
CPC2317N Series DPST-NO/NC 120 mA Surface Mount OptoMOS® Relay - SOIC-8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN