Panasonic AQA421VL

Solid state relay, 4-32 VDC, momentary switching, 25 A, screw mounting, AQA421VL
$ 22.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQA421VL.

IHS

Datasheet6 pages7 years ago

Master Electronics

element14

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+51.88%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
PanasonicAQG22124
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
PanasonicAQG22105
Solid State Relay, AQG Series, 2 A, 264 VAC, PCB, Through Hole, Zero Crossing
PanasonicAQH1213
SSR RELAY SPST-NO 600MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
TE Connectivity2-1393771-0
24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC

Descriptions

Descriptions of Panasonic AQA421VL provided by its distributors.

Solid state relay, 4-32 VDC, momentary switching, 25 A, screw mounting, AQA421VL
Relay SSR 20mA 32V DC-IN 25A 250V AC-OUT Panel Carton/Case
Solid-State Relays, 250Vac, 25A; Contact Configuration:-; Load Current:25A; Operating Voltage Max:250Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:75Vac Rohs Compliant: Yes |Panasonic AQA421VL
SOLID-STATE RELAYS, 250VAC, 25A; Control; SOLID-STATE RELAYS, 250VAC, 25A; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:75V AC to 250V AC; Load Current:25A; Switching Mode:Random Turn On; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:4kV
Frequency Min. Hz = 45 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 40 / Series = AQA / Length mm = 58 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Random Turn-On / Height mm = 25.5 / Contact Configuration = 1NO / Load Voltage Max. V = 250 / Load Current Min. mA = 100 / Load Current Max. A = 25 / Frequency Max. Hz = 65 / Load Voltage Min. V = 75

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America