Panasonic AQH1213

SSR RELAY SPST-NO 600MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
$ 1.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQH1213.

IHS

Datasheet5 pages8 years ago
Datasheet6 pages23 years ago

Farnell

element14

Panasonic

Electro Sonic

Inventory History

3 month trend:
+80.63%

CAD Models

Download Panasonic AQH1213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-01-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31

Related Parts

PanasonicAQH2213
SSR RELAY SPST-NO 900MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
PanasonicAQH1223A
AH-H Series SPST 0.6 A 600 V Surface Mount Random Solid State Relay - DIP-8
PanasonicAQH3223
AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8

Descriptions

Descriptions of Panasonic AQH1213 provided by its distributors.

SSR RELAY SPST-NO 600MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Relay SSR 25mA 1.3V DC-IN 0.6A 600V AC-OUT 8-Pin SMD Through Hole Tube
Relay; 1 A (Max.); 6 V (Max.); 5000 VAC (Between Input & Output); 10 mus (Max.)
AQH SOLID STATE RELAY (ZERO-CROSS 0.6A THRU-HOLE)
AH-H Series SPST 0.6 A 6 VDC 600 VAC Zero Cross Solid State Relay
SSR, 600V, 0.6A; Contact Configuration: SPST-NO; Load Current: 600mA; Operating Voltage Max: -; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: -; Control Voltage Min: -;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQH1213.