TE Connectivity 1393771-5

Relay, General Purpose, Reed, 0.5A, Spst-no, Pcb Mount | Te Connectivity JWD-107-5
$ 11.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393771-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

Farnell

TE Connectivity

element14

JRH Electronics

Inventory History

3 month trend:
-24.54%

CAD Models

Download TE Connectivity 1393771-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 22 hours ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE ConnectivityJWD-171-17
Electromechanical Relay SPST-NC 0.5A 5VDC 500Ohm Through Hole
TE Connectivity4-1393763-4
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
TE Connectivity3-1393771-2
Relay, Reed, Spst-No, 100V, 0.5A, Tht; C |Potter&brumfield Te Connectivity JWS-117-1
TE ConnectivityJWS-117-5
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
PanasonicAQG22124
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP

Descriptions

Descriptions of TE Connectivity 1393771-5 provided by its distributors.

RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
20V(DC) 500mA SPST-NO 10W 100V 0.5pF 500mA DIP Through hole mounting 19.56mm*7.62mm*8.22mm
Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole
JWD-107-5,RELAY,SPST-NO,0.5A,5 V,500OHM, THRU-HOLE,BLK<AZ
JWD/JWS Series 0.5 Amp 5 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY
Relay, 1 Form A (N/O), 6 V (DC), 500 Ω, 0.5 A, 100 V (DC), monostable, 1393771-5
JWD/JWS Series Reed Relays | RELAY REED SPST 500MA 5V
Em Rly Spst-No 0.5A 5Vdc 500Ohm Th Rohs Compliant: Yes
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.012A (Coil), 6VDC (Coil), 72mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, Random, DC Output, Panel Mount
RELAY, REED, SPST-NO, 100V, 0.5A, THT; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:JWD Series; Relay Mounting:Through Hole; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:1
Industrial Relays (General Purpose) Product Highlights: JWD/JWS Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = .5 Amps. Monostable Coil Magnetic System With Coil Suppression Diode
JWD-107-5=REED RELAYS Contact Voltage Rating: 20 VDC Coil Power Rating DC: 72 mW 50 mW Product Mount Type: Printed Circuit Board Coil Voltage Rating: 5 VDC 6 VDC Contact Current Rating: .5 A Low Signal Relay | 20 VDC 72 mW Printed Circuit Board | Part Number: JWD-107-5 | Internal Number: 1393771-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393771-5 .
  • JWD-107-5
  • JWD-107-5.
  • JWD107-5