Panasonic AQG22105

Solid State Relay, AQG Series, 2 A, 264 VAC, PCB, Through Hole, Zero Crossing
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQG22105.

Upverter

Datasheet5 pages8 years ago

HQonline

IHS

Future Electronics

Panasonic

Inventory History

3 month trend:
-19.23%

CAD Models

Download Panasonic AQG22105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQH3223
AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8
PanasonicAQH1213
SSR RELAY SPST-NO 600MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
PanasonicAQH3213A
Solid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD Tube
TE Connectivity4-1393763-4
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1

Descriptions

Descriptions of Panasonic AQG22105 provided by its distributors.

Solid State Relay, AQG Series, 2 A, 264 VAC, PCB, Through Hole, Zero Crossing
Relay SSR 6V DC-IN 2A 264V AC-OUT 4-Pin Slim
Solid State Relays – for PCB Mounting; PANASONIC; AQG22105; SIP; 20.5 mm; 3 kV; 264 V
SSR 2A 264VAC 5VDC-IN ZERO-CROSS | Panasonic Electronic Components AQG22105
SSR, 264VAC, 2A, 5VDC INPUT; Contact Configuration: -; Load Current: 2A; Operating Voltage Max: 264VAC; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: 75VAC; Control Vo
SOLID STATE PC BOARD RELAY; Control Voltage Type:DC; Input Voltage:4VDC to 6VDC; Load Current:2A; Load Voltage Range:75VAC to 264VAC; Switching Mode:Zero Cross; Relay Terminals:Through Hole; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 4.5 / Series = AQG / Length mm = 24.5 / Load Voltage Max. V = 264 / Frequency Max. Hz = 65 / Load Current Max. A = 2 / Load Voltage Min. V = 75 / Load Current Min. mA = 20 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 6 / Height mm = 20.5 / Frequency Min. Hz = 45

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America