Panasonic AQG22124

SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
$ 3.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQG22124.

RS (Formerly Allied Electronics)

Datasheet4 pages17 years ago

HQonline

IHS

Panasonic

Electro Sonic

Inventory History

3 month trend:
-34.32%

CAD Models

Download Panasonic AQG22124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-10-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQH3223
AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8
PanasonicAQH1213
SSR RELAY SPST-NO 600MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
PanasonicAQG22105
Solid State Relay, AQG Series, 2 A, 264 VAC, PCB, Through Hole, Zero Crossing
TE Connectivity4-1393763-4
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1

Descriptions

Descriptions of Panasonic AQG22124 provided by its distributors.

SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
Panasonic Solid State Relay, PCB Mount, Max Load Current 2A, Max Load Voltage 264V
SOLID STATE RELAY PC PIN PCB MOUNT, ZERO CROSSING, 2 A, 24 V DC
PANASONIC ELECTRIC WORKS AQG22124 SOLID STATE RELAY, 2A, 24VDC
AQG Series 2 A 75 to 264 VAC 24 VDC Zero Cross Solid State Relay
Solid State Relay 28.8V DC-IN 2A 264V AC-OUT 4-Pin Slim
SOLID STATE RELAY, 2A, 24VDC; Contact Form: SPST-NO (1 Form A); Load Type: DC; Load Voltage Max: 264V; Load Current: 2A; MOSFET Relay Package Style: SIP-4; Relay Mounting: Through Hole; Relay Terminals: PC Pin
Contact Configuration = SPST-NO / Termination Type = Through Hole / Mounting Type = PCB / Width mm = 4.5 / Series = AQG / Length mm = 24.5 / Load Voltage Max. V = 264 / Frequency Max. Hz = 65 / Load Current Max. A = 2 / Load Voltage Min. V = 75 / Load Current Min. mA = 20 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 19.2 / Control Voltage Max. V = 28.8 / Height mm = 20.5 / Frequency Min. Hz = 45

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQG22124.