Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393771-0

24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC

$ 16.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393771-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago

Farnell

TE Connectivity

IHS

Master Electronics

Inventory History

3 month trend:
-36.18%

CAD Models

Download TE Connectivity 2-1393771-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393771-7
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
TE ConnectivityJWS-117-5
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE Connectivity3-1393771-2
Relay, Reed, Spst-No, 100V, 0.5A, Tht; C |Potter&brumfield Te Connectivity JWS-117-1
PanasonicAQG22124
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP

Descriptions

Descriptions of TE Connectivity 2-1393771-0 provided by its distributors.

24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC
Relay, 1 Form A (N/O), 24 V (DC), 24 V (AC), 2150 Ω, 0.5 A, 100 V (DC), monostable, 2-1393771-0
Relay Signal SPST-NO 100VDC 24VDC PC Pin Through Hole Box/Tray
Reed Relays 24VDC 2.15KOhm 0.5A SPST-NO (19.56x8.22x8)mm THT Dry
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-5RELAY, REED, SPST-NO, 100V, 0.5A, THT
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.011A (Coil), 24VDC (Coil), 400mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, Random, DC Output, Panel Mount
RELAY, REED, SPST-NO, 100V, 0.5A, THT; Product Range:JWD Series; Coil Voltage:24VDC; Coil Resistance:2.15kohm; Switching Current Max:500mA; Switching Voltage Max:100V; Contact Configuration:SPST-NO; Relay Mounting:Through Hole
JWD-171-5=REED RELAYS Contact Voltage Rating: 20 VDC Signal Relay Coil Power Rating (DC): 400 mW Isolation (HF Parameter): -39dB @ 100MHz -20.7dB @ 900MHz Insertion Loss (HF Parameter): -.27dB @ 900MHz -.02dB @ 100MHz Signal Relay Mounting Type: Printed Circuit Board Signal Relay | 20 VDC 400 mW -39dB @ 100MHz -.27dB @ 900MHz | Part Number: JWD-171-5 | Internal Number: 2-1393771-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393771-0 .
  • JWD-171-5
  • JWD171-5