Panasonic 35TQC10M

Cap Tant Solid 10uF 35V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343, D2 0.12 Ohm 105°C Embossed T/R
$ 0.793
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35TQC10M.

IHS

Datasheet7 pages6 years ago

Upverter

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-1.38%

CAD Models

Download Panasonic 35TQC10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.793
$ 1.041
Stock
88,386
192,471
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Leakage Current
35 µA
35 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Tant Polymer 10uF 35VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.12 Ohm 125C T/R
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,35VDC +/-20%,T591 SERIES
Panasonic35TQC10MYF
Panasonic 35TQC10MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Aluminum Organic 10uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.055 Ohm 2200mA 2000h 125C T/R
KYOCERA AVXTCJE106M050R0100
Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 105°C T/R
PanasonicEEF-CS1D100R
SP-Cap CS Series 20 V 10 uF 105°C SMT Low ESR CHIP Aluminum Polymer Cap

Descriptions

Descriptions of Panasonic 35TQC10M provided by its distributors.

Cap Tant Solid 10uF 35V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.12 Ohm 105°C Embossed T/R
Avnet Japan
Conductive Polymer Tantalum Solid Capacitor, 10 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
CAP, 10UF, 35V, TANT, POLYMER, CASE D2; Capacitance: 10µF; Capacitance Tolerance: ± 20%; Voltage(DC): 35V; Manufacturer Size Code: D2; ESR: 0.12ohm; Capacitor Case / Package: 2917 ^7343 Metric]; Product Len 78AC7787
Cap, 10Μf, 35V, 20%, 2917; Capacitance:10Μf; Voltage Rating:35V; Product Range:Poscap Tqc Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:D; Esr:0.12Ohm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Rohs Compliant: Yes |Panasonic 35TQC10M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35TQC10M.
  • 35TQC10M..