KYOCERA AVX TCJE106M050R0100

Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 105°C T/R
$ 1.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJE106M050R0100.

IHS

Datasheet13 pages3 years ago

AVX

Inventory History

3 month trend:
-30.77%

Alternate Parts

Price @ 1000
$ 1.684
$ 1.89
$ 1.89
Stock
3,016
2,801
2,801
Authorized Distributors
6
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
50 µA
50 µA
50 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,50VDC +/-20%,T591 SERIES
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,35VDC +/-20%,T591 SERIES
Panasonic35TQC10M
Cap Tant Solid 10uF 35V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.12 Ohm 105°C Embossed T/R
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,35VDC +/-20%,T591 SERIES
Panasonic35TQC10MYF
Panasonic 35TQC10MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicEEF-CS1D100R
SP-Cap CS Series 20 V 10 uF 105°C SMT Low ESR CHIP Aluminum Polymer Cap

Descriptions

Descriptions of KYOCERA AVX TCJE106M050R0100 provided by its distributors.

Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
CONDUCTIVE POLYMER SOLID ELECTROLYTIC CHIP CAPACITOR
10¦ÌF 2000h@ 105¡ãC ¡À20% 50V 100m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
2917 (7343Metric) TCJ 50V 10muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
TC 10uF 50V 20% Case E 100mOhm
Capacitance:10Μf; Capacitance Tolerance:± 20%; Voltage Rating:50V; Product Range:tcj Series; Manufacturer Size Code:e; Esr:0.1Ohm; Length:7.3Mm; Width:4.3Mm; Height:4.1Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJE106M050R0100.