
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | A700V106M006ATE055 | 1,000 | 1 | Cut Tape | ||||||||
| DigiKey | 399-5494-1-ND | 1,796 | 1 | Cut Tape | ||||||||
| TTI | A700V106M006ATE055 | 11,000 | 1K | Tape & Reel | 12h | |||||||
| Avnet | A700V106M006ATE055 | 0 | 1K | 12h | ||||||||
| TTI Europe | A700V106M006ATE055 | 0 | 1K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Yageo Group A700V106M006ATE055.
Download Yageo Group A700V106M006ATE055 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group A700V106M006ATE055 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group A700V106M006ATE055.