What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 35TQC10MYF

Panasonic 35TQC10MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35TQC10MYF.

IHS

Datasheet7 pages6 years ago

Upverter

Panasonic

Electro Sonic

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic 35TQC10MYF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
$ 1.046
Stock
146,161
134,265
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Leakage Current
35 µA
35 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-05-29
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Panasonic35TQC10M
Cap Tant Solid 10uF 35V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.12 Ohm 105°C Embossed T/R
Cap Tant Polymer 10uF 35VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.12 Ohm 125C T/R
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,35VDC +/-20%,T591 SERIES
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,50VDC +/-20%,T591 SERIES
KYOCERA AVXTCJE106M050R0100
Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 105°C T/R
PanasonicEEF-CS1D100R
SP-Cap CS Series 20 V 10 uF 105°C SMT Low ESR CHIP Aluminum Polymer Cap

Descriptions

Descriptions of Panasonic 35TQC10MYF provided by its distributors.

Panasonic 35TQC10MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 10 µF, -55 to 105 ¡C
Panasonic SCT
TQC Series 2917 10 uF 35 V ±20% Conductive Polymer Tantalum Solid Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
Cap Tant Polymer 10uF 35VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 0.12 Ohm 105C T/R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35TQC10MYF.