
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | T521V106M035ATE120 | 898 | 1 | Cut Tape | ||||||||
| DigiKey | 399-11717-1-ND | 3,918 | 1 | Cut Tape | ||||||||
| TME | T521V106M035ATE120 | 0 | 1K | 21h | ||||||||
| Avnet | T521V106M035ATE120 | 0 | 1K | 11h | ||||||||
| Arrow Electronics | T521V106M035ATE120 | 0 | 1K |
Download datasheets and manufacturer documentation for Yageo Group T521V106M035ATE120.
Download Yageo Group T521V106M035ATE120 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group T521V106M035ATE120 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T521V106M035ATE120.