
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 2SEPC1000MX+S | 1,939 | 1K | Box | 10h | |||||||
| DigiKey | P16398CT-ND | 1,939 | 1 | Cut Tape | ||||||||
| TME | 2SEPC1000MX+S | 0 | 1K | 7h | ||||||||
| Onlinecomponents.com | 2SEPC1000MX+S | 0 | 250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 2SEPC1000MX+S | 0 | 1K | Bulk | 21h |
Download datasheets and manufacturer documentation for Panasonic 2SEPC1000MX+S.
Download Panasonic 2SEPC1000MX+S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic 2SEPC1000MX+S provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic 2SEPC1000MX+S.