Nichicon RL80J102MDN1

Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 9mm) Radial 3.5mm 0.009 Ohm 5700mA 2000h 105C Bulk
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RL80J102MDN1.

IHS

Datasheet3 pages4 years ago

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
-7.31%

CAD Models

Download Nichicon RL80J102MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.363
$ 0.363
Stock
1,307
37,950
37,950
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
9 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
570 mA
5.7 A
5.7 A
Height - Seated (Max)
8.9916 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconRNU0J102MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
NichiconRR70J102MDN1
Cap Aluminum Polymer 1000uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
United Chemi-ConAPSC2R5ELL102MH08S
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
Cap Aluminum 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 2000 hr 105C Ammo Pack
United Chemi-ConAPSC2R5ELL102MHB5S
Cap Aluminum Lytic 1000uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
Panasonic2SEPC1000MX+S
Polymer Aluminium Electrolytic Capacitor, 1000 uF, 2.5 V, Radial Leaded, 7000 uohm

Descriptions

Descriptions of Nichicon RL80J102MDN1 provided by its distributors.

Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 9mm) Radial 3.5mm 0.009 Ohm 5700mA 2000h 105C Bulk
RL8 Series 6.3 V 1000 uF ±20% LS=3.5 mm Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
6.3V 1000uF Polymer 卤20% 9m惟@100kHz 5.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS
1mF 6.3V ¡À20% 3.5mm 9m¦¸ 2000h@ 105¡ãC 570mA@ 120Hz,5.7A@ 100kHz ,D8XL8MM 8mm*9mm*9mm
Radial Can FPCAP RL8 6.3V 1000muF ±20% 0.315Dia 8.00mm
Low ESR and Low Profile Lead Type, 1000 μF, RoHS
Nichicon SCT
CAP ALUM POL 1000UF 20% 6.3V T/H
Polymer - Fpcap/ Bulk |Nichicon RL80J102MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL