Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2SEPC1000MX

Cap Aluminum Polymer 1000uF 2.5VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk
$ 0.889
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SEPC1000MX.

IHS

Datasheet8 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2SEPC1000MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.889
$ 0.855
Stock
477
9,980
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
305 mA
305 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-10-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2014-03-31
LTD Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 6.3V 1000muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1V102
Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
PanasonicEEUFM1C102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105C
KYOCERA AVXUPW1E102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic 2SEPC1000MX provided by its distributors.

Cap Aluminum Polymer 1000uF 2.5VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk
Panasonic 2SEPC1000MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,1000UF,7MOHM,8X9MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP, 1000µF, 2.5V, 20%; Capacitance: 1000µF; Voltage Rating: 2.5V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.007ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America