Nichicon RL80E102MDN1KX

Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 2000h 105C T/R
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RL80E102MDN1KX.

Newark

Datasheet3 pages5 years ago

Farnell

Inventory History

3 month trend:
-7.12%

CAD Models

Download Nichicon RL80E102MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.801
$ 0.801
Stock
51,444
79,579
79,579
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
15000 hours
15000 hours
Ripple Current
6.1 A
6.1 A
6.1 A
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPSC2R5ELL102MH08S
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
NichiconRR70J102MDN1
Cap Aluminum Polymer 1000uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
United Chemi-ConAPSC2R5ELL102MHB5S
Cap Aluminum Lytic 1000uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
United Chemi-ConAPSF2R0ELL102MF08S
Cap Aluminum Polymer 1000uF 2VDC 20% (6.3 X 8mm) Radial 2.5mm 0.005 Ohm 5900mA 20000h 105C Bulk
NichiconRR50E102MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Panasonic2SEPC1000MX+S
Polymer Aluminium Electrolytic Capacitor, 1000 uF, 2.5 V, Radial Leaded, 7000 uohm

Descriptions

Descriptions of Nichicon RL80E102MDN1KX provided by its distributors.

Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 2000h 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 2.5V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1000Uf, 2.5V, 20%, Radial; Rango De Producto:Serie L8; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:2.5V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:8Mm |Nichicon RL80E102MDN1KX
CAPACITOR ALUM ELEC 1000UF, 2.5V, 20%, RAD; Product Range:NICHICON - L8 Series; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; Diameter:8mm; ESR:0.006ohm; Height:8mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL