United Chemi-Con APSC2R5ELL102MH08S

Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
$ 0.769
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSC2R5ELL102MH08S.

United Chemi-Con

Datasheet2 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+0.04%

Alternate Parts

Price @ 1000
$ 0.769
$ 0.445
$ 0.445
Stock
43,613
26,609
26,609
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
6 mΩ
6 mΩ
Life (Hours)
15000 hours
2000 hours
2000 hours
Ripple Current
6.1 A
6.1 A
6.1 A
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 2000h 105C T/R
NichiconRR70J102MDN1
Cap Aluminum Polymer 1000uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
Panasonic2SEPC1000MX+S
Polymer Aluminium Electrolytic Capacitor, 1000 uF, 2.5 V, Radial Leaded, 7000 uohm
United Chemi-ConAPSF2R0ELL102MF08S
Cap Aluminum Polymer 1000uF 2VDC 20% (6.3 X 8mm) Radial 2.5mm 0.005 Ohm 5900mA 20000h 105C Bulk
NichiconRL80J102MDN1
Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 9mm) Radial 3.5mm 0.009 Ohm 5700mA 2000h 105C Bulk
United Chemi-ConAPSA2R5ELL102MJB5S
Cap Aluminum Lytic 1000uF 2.5V 20% (10 X 11.5mm) Radial 5mm 0.006 Ohm 5860mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con APSC2R5ELL102MH08S provided by its distributors.

Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF
Bulk / Capacitor, Aluminum, 2.5 V, Cap.1000 , Dia.8 , Leng.8
Super low ESR and high ripple current capability by using conductive polymer.
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con