Otto Engineering P8-441312C

Subminiature Momentary Action Sealed Pushbutton Switch
$ 17.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P8-441312C.

IHS

Datasheet2 pages4 years ago

Alternate Parts

Price @ 1000
$ 17.19
$ 12.795
$ 12.795
Stock
112
305
305
Authorized Distributors
5
5
5
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
-
-
Housing Material
Aluminium
-
-
Termination
Solder
-
-
Current Rating
10 A
-
-
Voltage Rating (DC)
28 V
-
-
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
C&K Components8631ZBD2
Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear Solder Lug
C&K Components8632ZBD2
SWITCH, MICRO PUSHBUTTON, SPST-NO, OFF-MOM, BLACK PLUNGER,0.4A,20VAC/DC, SOLDER

Descriptions

Descriptions of Otto Engineering P8-441312C provided by its distributors.

SUBMINIATURE MOMENTARY ACTION SEALED PUSHBUTTON SWITCH
SPST, Momentary, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
Compact Pushbutton Switch
1/2 32 SDR BLK N.O.

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO