Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 8631ZBD2

Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear Solder Lug
$ 8.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8631ZBD2.

Farnell

Datasheet3 pages10 years ago

IHS

TME

Factory Futures

Newark

Inventory History

3 month trend:
-44.99%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components8531SZBE2
C&K 8531SZBE2 Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VDC, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, 100 MA, 24V DC, SOLDER, IP67, ILLUMINATED
C&K ComponentsTP11SHZBE
Pushbutton Switch, Spst, Momentary, Solder Lug Terminal, Panel Mount
C&K Components8532MCBE2
Round Plunger Switch, Off-Mom SPST-NO, 6.35mm Dia, 250k Cycles, 20V, Panel Mount, TH

Descriptions

Descriptions of C&K Components 8631ZBD2 provided by its distributors.

Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear Solder Lug
Switch, MicroMINI, Pushbutton, SPST, OFF-MOM, PC Terminal
SPST, Off-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded
8600 Series Micro Mini SPST Off-Momentary Solder Lug Pushbutton Switch
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Cap, SPST-NO Momentary, Round, 4.37mm Dia, 250k Cycles, 20V, Panel Mount
C&K SPST Off-(Mom) Normally Open (5oz) Micromini Pushbutton with Solder Lug Terminals and Gold contacts. Sealing ( No epoxy ) and Black Color Plunger.
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.106"; Actuator Style:Round; Contact Current Max:500mA; Features:Plunger ;RoHS Compliant: Yes
SWITCH PUSH SPST-NO 0.4VA 20V; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: Solder Lug; Product Range: 8600 Seri

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8631-Z-B-D-2