Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 9533NCD

Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 3.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 9533NCD.

IHS

Datasheet8 pages16 years ago

TME

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.35%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-05-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

APEM9533CD
SWITCH PUSH SPST-NO 0.1A 30V / Pushbutton Switch SPST-NO Standard Panel Mount, Rear
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND FLUSH BLACK PLUNGER, GOLD,1A,30VDC, SOLDER
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
NKK SwitchesGB215AP
SWITCH, ULTRA-THIN P/B, SPST, OFF-(ON),NO CAP,0.4VA,28VAC/DC, STR PC TERMINAL
NKK SwitchesGB215AH
Switch Push Button OFF (ON) SPST Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
NKK SwitchesAB11AP-FA
SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, BLACK CAP,0.4A,28VAC/DC

Descriptions

Descriptions of APEM 9533NCD provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Panel Mount Solder Lug
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, GOLD,0.1A,30VDC, SOLDER
circular,Plunger Off-Mom SPST-NO circular-4.20(Dia) 250000Cycles 30V 250000Cycles 100mA(DC) welding mounting,panel mount 6.5mm(Length)*6.5mm(height)
Pb Switch, Spst-No, 0.1A, 30Vdc, Solder; Product Range:9000 Series; Panel Cutout Diameter:4.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. 9533NCD

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9533 NCD