Otto Engineering P8-411112C

Subminiature Momentary Action Sealed Pushbutton Switch
$ 12.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P8-411112C.

IHS

Datasheet2 pages4 years ago

Alternate Parts

Price @ 1000
$ 12.795
$ 17.19
$ 17.19
Stock
305
112
112
Authorized Distributors
5
5
5
Throw Configuration
SPST
SPST
SPST
Contact Plating
-
Gold
Gold
Housing Material
-
Aluminium
Aluminium
Termination
-
Solder
Solder
Current Rating
-
10 A
10 A
Voltage Rating (DC)
-
28 V
28 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Otto Engineering P8-411112C provided by its distributors.

SUBMINIATURE MOMENTARY ACTION SEALED PUSHBUTTON SWITCH
SPST, Momentary, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
Compact Pushbutton Switch
N.O. STD/UNSEALED 2

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO