APEM 9633NCDB

Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 9633NCDB.

TME

Datasheet6 pages8 years ago

Master Electronics

Factory Futures

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.40%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-01-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Solder Lug

Descriptions

Descriptions of APEM 9633NCDB provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, 1A, 30VDC, SOLDER
APEM Black Push Button Switch, Panel Mount, Momentary, 6.5mm Hole Dia, No Lamp, SPST
Pb Switch, Spst-No , 0.1A, 30Vdc, Solder; Product Range:9000 Series; Panel Cutout Diameter:6.5Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. 9633NCDB
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Plunger / Switching Function = OFF-(ON) / Contact Current = 100 mA / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Series = 9600

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc