Optek OPB615

890nm Through-Beam 3.81mm 30ns Buffer, Pull Up 4.5V 16V PCB, 8.89mm*5.33mm*8.38mm
$ 2.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB615.

IHS

Datasheet9 pages3 years ago

Master Electronics

Jameco

Farnell

Inventory History

3 month trend:
-3.96%

CAD Models

Download Optek OPB615 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OptekOPB618
Sensor Optical 3.81Mm Pcb Mount Rohs Compliant: Yes |Tt Electronics/optek Technology OPB618
OptekOPB616
890nm Through-Beam 3.81mm 30ns Buffer,Open Collector 4.5V 16V PCB, 8.89mm*5.33mm*8.38mm
OptekOPB617
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 20mA 0.5 mm Sensing Aperture Distance
VishayTCST1300
Optical Switch Sensor Through-Beam 3.1mm Phototransistor Slotted Module 4-Lead Dual Row

Descriptions

Descriptions of Optek OPB615 provided by its distributors.

890nm Through-Beam 3.81mm 30ns Buffer,Pull Up 4.5V 16V PCB, 8.89mm*5.33mm*8.38mm
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
Photointerrupter Transmissive 4.06mm Photologic, Pull up, Buffer 5-Pin
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.81MM, 4.5 TO 16VDC, 5.5 MA
SENSOR OPTICAL 3.81MM PCB MOUNT
PHOTOLOGIC SLOTTED OPTICAL SWI
OPTO SWITCH, LOGIC OUTPUT; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:10mA; Output Voltage:18V; Opto Case Style:Slotted; No. of Pins:5; Operating Temperature Range:-40°C to +100°C; Output Voltage Max:14.5V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC