Optek OPB616

Photointerrupter Transmissive 4.06mm Photologic, Open Collector, Buffer 5-Pin Tube
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB616.

IHS

Datasheet9 pages4 years ago

Master Electronics

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
+17.03%

CAD Models

Download Optek OPB616 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OptekOPB625
OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Omron Slot type photoelectric switch, 1passageway, Through hole mounting
OptekOPB620
Photo Interrupter, Transmissive, 4.826Mm; |Tt Electronics / Optek Technology OPB620
VishayTCST1300
Vishay Slot-Type Photointerrupter, 1-Channel, 3.1mm Slot Width, TH, 11.9mm × 6.3mm × 11.1mm

Descriptions

Descriptions of Optek OPB616 provided by its distributors.

Photointerrupter Transmissive 4.06mm Photologic, Open Collector, Buffer 5-Pin Tube
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, NPN, 3.81MM, 4.5 TO 16VDC, 5 MA
3.81 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
890 nm 50 mA 1.7 Vf Photologic Slotted Optical Switch
Reflective Object Sensors Photologic Slotted Opt Switch
890nm Through-Beam Sensor, 3.81mm Pitch, 30ns, Buffer, Open Collector, 4.5V-16V, TH, 8.89mm × 5.33mm × 8.38mm
Optical Sensor (Switch) Transmissive / S;
SENSOR OPTICAL 3.81MM PCB MOUNT
PHOTOLOGIC SLOTTED OPTICAL SWI
Slotted Switch, Schmitt Trigger; Sensor Output Type:Open Collector; Sensor Mounting:Through Hole; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Product Range:Photologic Series; Aperture Width:1.52Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB616

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB616.