Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TCST1300

Vishay Slot-Type Photointerrupter, 1-Channel, 3.1mm Slot Width, TH, 11.9mm × 6.3mm × 11.1mm
$ 0.867
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCST1300.

IHS

Datasheet12 pages13 years ago
Datasheet9 pages26 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+458%

CAD Models

Download Vishay TCST1300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1986-06-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

VishayTCST1103
Optical Sensor Transmissive 0.122" (3.1mm) Phototransistor Slotted Module, 4-Lead Dual Row
VishayTCST1202
Vishay Slot-Type Photointerrupter, 1-Ch, 3.1mm Slot Width, TH, 11.9mm × 6.3mm × 11.1mm
VishayTCST2103
Vishay TCST2103 CNY37 Photoelectric Fork Sensor Optoelectronic Sensing
Sensor: photoelectric; through-beam (with slot); Slot width: 3mm
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width

Descriptions

Descriptions of Vishay TCST1300 provided by its distributors.

Vishay Slot-Type Photointerrupter, 1-Channel, 3.1mm Slot Width, TH, 11.9mm × 6.3mm × 11.1mm
SENSOR, OPTICAL, PHOTOTRANSISTOR O/P; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:Through Hole; No. of Pins:4; Operating Temperature Range:-55°C to +85°C; Output Current:100mA; Sensing Range:0.2mm; Sensor Output1:PIN Photodiode
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:2; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:70V; Package/Case:Thru Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = Transistor / Sensing Distance Min. mm = 0 / Sensing Distance Max. mm = 3.1 / Light Type = Infrared / Operating Voltage Min. V = 1.25 / Operating Voltage Max. V = 1.6 / Termination Type = Pins / Load Current mA = 200 / Series = TCST / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Width mm = 6.3 / Length mm = 11.9 / Height mm = 10.8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCST1300.