Optek OPB618

Sensor Optical 3.81Mm Pcb Mount Rohs Compliant: Yes |Tt Electronics/optek Technology OPB618
$ 2.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB618.

Master Electronics

Datasheet9 pages3 years ago

IHS

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
-9.35%

CAD Models

Download Optek OPB618 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OptekOPB616
890nm Through-Beam 3.81mm 30ns Buffer,Open Collector 4.5V 16V PCB, 8.89mm*5.33mm*8.38mm
OptekOPB615
890nm Through-Beam 3.81mm 30ns Buffer,Pull Up 4.5V 16V PCB, 8.89mm*5.33mm*8.38mm
OptekOPB617
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 20mA 0.5 mm Sensing Aperture Distance
Optical Switches, Transmissive, Photo IC Output DARK-ON

Descriptions

Descriptions of Optek OPB618 provided by its distributors.

Sensor Optical 3.81Mm Pcb Mount Rohs Compliant: Yes |Tt Electronics/optek Technology OPB618
Photointerrupter Transmissive 4.06mm Photologic, Open Collector, Inverter 5-Pin Tube
OPB618 Series 16 V 890 nm 50 mA Through Hole Photologic Oprical Sensor
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
890nm Through-Beam 3.81mm 30ns 4.5V 16V PCB, 8.89mm*5.33mm*8.38mm
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.81MM, 4.5 TO 16VDC, 5 MA
3.81 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
SENSOR OPTICAL 3.81MM PCB MOUNT
PHOTOLOGIC SLOTTED OPTICAL SWI
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN; OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER; Sensor Output:Open Collector; Sensor Mounting:Through Hole; Gap Width:3.81mm; Aperture Width:1.52mm; Forward Current If:50mA; R

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC