onsemi SZMMSZ12T1G

DIODE ZENER 12V 500MW SOD123 / Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ12T1G.

TME

Datasheet6 pages14 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+28.85%

CAD Models

Download onsemi SZMMSZ12T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.038
$ 0.038
Stock
340,990
5,165,306
5,165,306
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
950 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMSZ12T1G
Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.BZT52C12-13-F
BZT52C12 Series 12 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ12T3G
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 500mW 12V
onsemiMMSZ12T1
Cut Tape (CT) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 500mW 12V
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5242B-7-F
MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi SZMMSZ12T1G provided by its distributors.

DIODE ZENER 12V 500MW SOD123 / Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
500 mW; 5% Zener Diode Voltage Regulator 12 V
Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
100nA@8V ©I5% 25´Î Single 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd