onsemi MMSZ12T1

Zener Diode Single 12V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ12T1.

Upverter

Datasheet6 pages14 years ago

IHS

onsemi

DigiKey

CAD Models

Download onsemi MMSZ12T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
216,437
3,750,995
3,750,995
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMMSZ12T3G
Zener Diode Single 12V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ12T1G
Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ13T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 500mW 13V
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5242B-7-F
MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ12T1 provided by its distributors.

Zener Diode Single 12V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 12 V
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes- Zener 12V 500mW No-Cancel/No-Return
5% 100nA 12V 25¦¸ 500mW SOD-123 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd