onsemi MMSZ12T3G

Zener Diode Single 12V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ12T3G.

IHS

Datasheet6 pages14 years ago

Upverter

onsemi

iiiC

Inventory History

3 month trend:
-0.34%

CAD Models

Download onsemi MMSZ12T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.046
$ 0.046
Stock
2,282,626
3,750,995
3,750,995
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMMSZ12T1G
Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ12T1
Zener Diode Single 12V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ13T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 500mW 13V
Diodes Inc.MMSZ5242B-7-F
MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9697-7
DDZ9697-7 Series 500 mW 10 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ12T3G provided by its distributors.

Zener Diode Single 12V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 12 V
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes- Zener ZEN REG 0.5W 12V
100nA 12V 25Ω 500mW SOD-123 SMD mount 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd