Diodes Inc. MMSZ5242B-7-F

MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5242B-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-1.61%

CAD Models

Download Diodes Inc. MMSZ5242B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.04
$ 0.04
Stock
1,461,049
6,682,689
6,682,689
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.BZT52C12-13-F
BZT52C12 Series 12 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5241B-7-F
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5241B-7-F
Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 15V 6% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. MMSZ5242B-7-F provided by its distributors.

MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5242B-7-F
MMSZ5242B-7-F,ZENER DIODE SOD- 123 500MW 12V RING TERMINAL<C
Zener Diode, 12V V(Z), 5%, 0.37W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5242B7F