onsemi MMSZ12T1G

Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ12T1G.

Master Electronics

Datasheet6 pages14 years ago

IHS

onsemi

Upverter

Newark

Inventory History

3 month trend:
-38.80%

CAD Models

Download onsemi MMSZ12T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.107
$ 0.107
Stock
3,937,310
1,511,497
1,511,497
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
12 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
25 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.BZT52C12-13-F
BZT52C12 Series 12 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ12T3G
Zener Diode Single 12V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ12T1
Zener Diode Single 12V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ13T1G
MMSZ13T1 Series 500 mW 10 mA 13 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5242B-7-F
MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ12T1G provided by its distributors.

Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 12 V
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
Zener Voltage V = 12 / Zener Current mA = 10 / Configuration = Single / Zener Impedance Ohm = 150 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) mV = 900 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 340

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ12T1G.