onsemi SZ1SMB5926BT3G

3.0 W Zener Diode Voltage Regulator 11 V (Automotive). ONSSPCDDECI9E6E;
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5926BT3G.

Electro Sonic

Datasheet6 pages14 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-2.31%

CAD Models

Download onsemi SZ1SMB5926BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.131
Stock
208,364
121,078
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SMB
-
Zener Voltage
11 V
11 V
Tolerance
5 %
5 %
Power Dissipation
-
3 W
Impedance
5.5 Ω
5.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode; 11V; 5%; 500mW; -65+150 deg.C; SMD; DO214AA(SMB); AEC-Q100
Zener Diode Single 12V 5% 6.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 12V 3W SMB
DIODE, ZENER, VR 13V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 28.8MA
Diodes Inc.1SMB5928B-13
Zener Diode, 13V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5928B-13
Zener Diode, single, Two Terminal,12V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5927B-E3/52
Diodes Inc.1SMB5927B-13
1SMB5927B Series 3 W 12 V 200 mA Surface Mount Zener Diode - DO-214AA SMB

Descriptions

Descriptions of onsemi SZ1SMB5926BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 11 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode Single 11V 5% 5.5Ohm 3000mW Automotive 2-Pin SMB T/R
Zener Diode, 11V V(Z), 5%, 0.55W, Silicon, Unidirectional
SZ1SMB5926BT3G ZENER DIODE, 11V 3 W, 550 MW SMT 2-PIN SMB
Zener Diode, 11V, 3W, Smb; Zener Voltage Nom:11V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5926BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd