onsemi 1SMB5926BT3G

Zener Diode; 11V; 5%; 500mW; -65+150 deg.C; SMD; DO214AA(SMB); AEC-Q100
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5926BT3G.

Farnell

Datasheet6 pages20 years ago
Datasheet6 pages15 years ago

element14 APAC

IHS

TME

Master Electronics

Inventory History

3 month trend:
+3.22%

CAD Models

Download onsemi 1SMB5926BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.141
$ 0.141
Stock
2,069,207
609,484
609,484
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMB
SMA
SMA
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
550 mW
500 mW
500 mW
Impedance
5.5 Ω
5.5 Ω
5.5 Ω
Max Reverse Leakage Current
1 µA
500 nA
500 nA
Forward Voltage
1.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Zener Diode Single 12V 5% 6.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 12V 3W SMB
DIODE, ZENER, VR 13V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 28.8MA
DIODE, ZENER, VR 10V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 37.5MA
Diodes Inc.1SMB5928B-13
1SMB5928B Series 3 W 13 V 200 mA Surface Mount Power Zener Diode - SMB
Zener Diode, single, Two Terminal,12V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5927B-E3/52
Diodes Inc.1SMB5927B-13
1SMB5927B Series 3 W 12 V 200 mA Surface Mount Zener Diode - DO-214AA SMB

Descriptions

Descriptions of onsemi 1SMB5926BT3G provided by its distributors.

Zener Diode; 11V; 5%; 500mW; -65+150 deg.C; SMD; DO214AA(SMB); AEC-Q100
This complete new line of 3 Watt Zener Diodes offers the following advantages.
1SMB5926B Series 550 mW 200 mA 11 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 11 V
Zener Diode, 11V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode Single 11V 5% 5.5Ohm 3000mW 2-Pin SMB T/R
ZENER DIODE, 11V, DO-214AA; Zener Voltage Vz Typ: 11V; Power Dissipation Pd: 3W; Diode Case Style: DO-213AA; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: 1SMB59xxBT3G Series; Autom

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5926BT3G.