What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. 1SMB5927B-13

1SMB5927B Series 3 W 12 V 200 mA Surface Mount Zener Diode - DO-214AA SMB
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5927B-13.

HQonline

Datasheet7 pages7 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-0.42%

CAD Models

Download Diodes Inc. 1SMB5927B-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.287
$ 0.287
Stock
1,998,987
341,206
341,206
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMB
SMB
SMB
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
-
-
Impedance
6.5 Ω
6.5 Ω
6.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.1SMB5928B-13
Zener Diode, 13V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5928B-13
Diodes Inc.1SMB5929B-13
1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB
Zener Diode, single, Two Terminal,12V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5927B-E3/52
Diodes Inc.1SMB5925B-13
1SMB5925B Series 3 W 10 V 200 mA Surface Mount Power Zener Diode - SMB
Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA
3.0 W Zener Diode Voltage Regulator 15 V (Automotive). ONSSPCDDECI9E6E;

Descriptions

Descriptions of Diodes Inc. 1SMB5927B-13 provided by its distributors.

1SMB5927B Series 3 W 12 V 200 mA Surface Mount Zener Diode - DO-214AA SMB
Zener Diode Single 12V 5% 6.5Ohm 3000mW 2-Pin SMB T/R
Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional
3.0W SURFACE MOUNT POWER ZENER DIODE, 5%, 1µA
Diodes Inc SCT
Independent Type 11.4V~12.6V 550mW 12V SMB Zener Diodes ROHS
5% 1¦ÌA 12V 6.5¦¸ 3W SMB(DO-214AA) 2.5mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5927B13