
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-SMBZ5927B-E3/52CT-ND | 3,261 | 1 | Cut Tape | ||||||||
| TME | SMBZ5927B-E3/52 | 0 | 1 | 7h | ||||||||
| TTI | SMBZ5927B-E3/52 | 0 | 3K | Tape & Reel | 11h | |||||||
| Avnet | SMBZ5927B-E3/52 | 0 | 750 | 2d | ||||||||
| Future Electronics | SMBZ5927B-E3/52 | 0 | 750 | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay SMBZ5927B-E3/52.
Download Vishay SMBZ5927B-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SMBZ5927B-E3/52 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SMBZ5927B-E3/52.