onsemi 1SMB5927BT3G

Zener Diode Single 12V 5% 6.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 12V 3W SMB
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5927BT3G.

Farnell

Datasheet6 pages14 years ago
Datasheet4 pages19 years ago

Upverter

IHS

Newark

TME

Inventory History

3 month trend:
-4.39%

CAD Models

Download onsemi 1SMB5927BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Zener Diode; 11V; 5%; 500mW; -65+150 deg.C; SMD; DO214AA(SMB); AEC-Q100
DIODE, ZENER, VR 13V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 28.8MA
DIODE, ZENER, VR 15V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 25MA
Diodes Inc.1SMB5928B-13
1SMB5928B Series 3 W 13 V 200 mA Surface Mount Power Zener Diode - SMB
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA
Diodes Inc.1SMB5929B-13
1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB

Descriptions

Descriptions of onsemi 1SMB5927BT3G provided by its distributors.

Zener Diode Single 12V 5% 6.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 12V 3W SMB
DIODE, ZENER, VR 12V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 31.2MA
1SMB59xx Series 12 V ±5% 3 W Plastic Zener Voltage Regulator-DO-214AA, SMB
3.0 W Zener Diode Voltage Regulator 12 V
This complete new line of 3 Watt Zener Diodes offers the following advantages.
onsemi Single Zener Diode, Vz=12V, SMD, Pmax=550mW, SMB
Zener Diode Marking: 927B Housing type: SMB Package: SMD Power dissipation: 3 W Zener resistance: 6.5 Ohm Zener voltage: 12 V
ZENER DIODE, FULL REEL; Zener Voltage Nom:12V; Power Dissipation:3W; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1SMB59xxBT3G Series; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5927BT3 G
  • 1SMB5927BT3G.