onsemi SMBJ9V0CA

SMBJ Series 600 W 9 V Bi-Directional Surface Mount TVS Diode - DO-214AA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ9V0CA.

Future Electronics

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Newark

element14 APAC

CAD Models

Download onsemi SMBJ9V0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16

Related Parts

Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ11CA
SMBJ Series 18.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6SMB12CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 10.2V, RoHS
Diodes Inc.SMBJ11CA-13-F
Tvs Diode, 600W, 11V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ11CA-13-F
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of onsemi SMBJ9V0CA provided by its distributors.

SMBJ Series 600 W 9 V Bi-Directional Surface Mount TVS Diode - DO-214AA
Cut Tape 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 15.4V 20muA 600W 150C
Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 9V 600W 2-Pin DO-214AA T/R
600 Watt Transient Voltage Suppressors
DIODE, TVS, 9.0V, 600W, BI DIR, SMB; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:9V; Breakdown Voltage Range:10V to 11.1V; Clamping Voltage Vc Max:15.4V; Peak Pulse Current Ippm:39A; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Breakdown Voltage:11.1V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AA; Peak Pulse Power:600W; Stand-off Voltage:9V; Termination Type:SMD; Time Measured:5ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd