Littelfuse SMBJ11CA

SMBJ Series 18.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ11CA.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Littelfuse SCT

element14 APAC

Inventory History

3 month trend:
+7.50%

CAD Models

Download Littelfuse SMBJ11CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.095
$ 0.095
Stock
440,688
478,379
478,379
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
12.85 V
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33 A
33 A
33 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP6KE13CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseP6KE13CA-B
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMB13CA
TVS Diode, Bidirectional 13V 600W 33.5A 18.2V 12.4V SMB(DO-214AA) SMD 2.24mm H
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ11CA-13-F
DiodesZetex Bidirectional TVS Diode, Vc=18.2V, SMD, DO-214AA (SMB), Vbr=9V

Descriptions

Descriptions of Littelfuse SMBJ11CA provided by its distributors.

SMBJ Series 18.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
11V Bi-Directional 600W 33A 18.2V 12.2V SMB(DO-214AA) SMD 2.61mm H TVS Diode
TVS Diode Single Bi-Dir 11V 600W 2-Pin SMB T/R
TVS SURF MT DO-214AA - SMBJ11CA 3K T&R
RS APAC
TVS DIODE 11VWM 18.2VC DO214AA
TVS DIODE, 600W, 11V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 11V; Clamping Voltage Vc Max: 18.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 12.2V; Breakdown Voltage Max: 13.5V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 11 / Clamping Voltage V = 18.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 33 / Breakdown Voltage Min. V = 12.2 / Breakdown Voltage Max. V = 13.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ11CA.