Littelfuse P6SMB12CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 10.2V, RoHS
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB12CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
+141%

CAD Models

Download Littelfuse P6SMB12CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.169
$ 0.169
Stock
230,572
200,605
200,605
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
16.7 V
16.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
36.5 A
35.9 A
35.9 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bidirectional TVS Diode, 600W 39.1A 15.6V 10.5V SMB(DO-214AA) SMD 2.44mm(H)
SMBJP6KE Series 600 W 16.7 Vcl Bi-Directional SMT TVS Diode - DO-214AA
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
LittelfuseP6KE15CA
P6KE Series 21.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
LittelfuseSMBJ11CA
SMBJ Series 18.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ13CA
SMBJ Series 21.5 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB12CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 10.2V, RoHS
Littelfuse SCT
P6SMB Series 5 W 12.6V Bi-Directional Surface Mount TVS Diode - SMB
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 11.4V 5muA 600W -55C~150C TJ
TVS DIODE, 600W, 10.2V, BIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 10.2V; Clamping Voltage Vc Max: 16.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 11.4V; Breakdown Voltage Max: 12.6V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 10.2 / Clamping Voltage V = 16.7 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 36.5 / Breakdown Voltage Min. V = 11.4 / Breakdown Voltage Max. V = 12.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN