onsemi SMBJ43CA

SMBJ Series 600 W 69.4 Vcl Bi-Directional SMT TVS Diode - DO-214AA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ43CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

_legacy Avnet

Mouser

Fairchild Semiconductor

CAD Models

Download onsemi SMBJ43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
BournsSMBJ43CA
TVS Diode, SMBJ, Bidirectional, 43 V, 76.7 V, DO-214AA (SMB), 2 Pins
LittelfuseP6KE51CA
P6KE Series 70.1 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
onsemiSMBJ40CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 64.5V 5muA 600W 150C
Diodes Inc.SMBJ43CA-13-F
ESD Suppressor / TVS Diodes VRWM=43V VBR(min)=47.8V VC=69.4V@IPP=8.6A SMB
Diodes Inc.SMBJ40CA-13-F
SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi SMBJ43CA provided by its distributors.

SMBJ Series 600 W 69.4 Vcl Bi-Directional SMT TVS Diode - DO-214AA
TVS Diodes - Transient Voltage Suppressors 43V 600W SMB Bidirectional
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 43V 600W 2-Pin DO-214AA T/R
SMB 1 Surface Mount Single (Type) Tvs Diode 69.4V 5muA 600W 150C
TAPE REEL/43V, 600W BIDIR TVS, SMB
600 Watt Transient Voltage Suppressors
TVS DIODE, 600W, 43V, BI-DIR, DO-214AA; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 43V; Clamping Voltage Vc Max: 69.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 47.8V; Breakdown Voltage Max: 52.8V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd