What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. SMBJ40CA-13-F

SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ40CA-13-F.

IHS

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-5.69%

CAD Models

Download Diodes Inc. SMBJ40CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.086
$ 0.086
Stock
2,789,963
1,955,098
1,955,098
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
47.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
9.3 A
8.4 A
8.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

BournsSMBJ43CA
TVS Diode, SMBJ, Bidirectional, 43 V, 76.7 V, DO-214AA (SMB), 2 Pins
BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ45CA-13-F
Tvs Diode, 600W, 45V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ45CA-13-F
Diodes Inc.SMBJ43CA-13-F
ESD Suppressor / TVS Diodes VRWM=43V VBR(min)=47.8V VC=69.4V@IPP=8.6A SMB
Diodes Inc.SMBJ36CA-13-F
SMBJ36CA Series 600 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ40CA-13-F provided by its distributors.

SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Tvs Diode, 600W, 40V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ40CA-13-F
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
ESD Suppressor / TVS Diodes VRWM=40V VBR(min)=44.4V VC=64.5V@IPP=9.3A SMB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ40CA13F