onsemi SMBJ40CA

Cut Tape 1 Surface Mount Single (Type) Tvs Diode 64.5V 5muA 600W 150C
$ 0.169

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ40CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ40CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ40CA-13-F
SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ43CA
Bidirectional TVS Diode 43V 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD 2.4mm H
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMBJ45CA
SMBJ Series 45 V 600 W Bi-Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi SMBJ40CA provided by its distributors.

Cut Tape 1 Surface Mount Single (Type) Tvs Diode 64.5V 5muA 600W 150C
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 40V 600W 2-Pin DO-214AA T/R
SMBJ40 Series 64.5 V 600 W Transient Voltage Suppressor - DO-214AA
40V Bidirectional 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD mount 2.41mm(height)
600 Watt Transient Voltage Suppressors
DIODE, TVS, 40V, 600W, SMD, DO-214; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:40V; Breakdown Voltage Range:44.4V to 49.1V; Clamping Voltage Vc Max:64.5V; Peak Pulse Current Ippm:9.3A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:44.4V; Breakover Voltage Min:44.4V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Package / Case:DO-214; Peak Pulse Power:600W; Stand-off Voltage:40V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd