Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6KE51CA

P6KE Series 70.1 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE51CA.

Newark

Datasheet6 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

HQonline

LKR

Inventory History

3 month trend:
-67.83%

CAD Models

Download Littelfuse P6KE51CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ40CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 64.5V 5muA 600W 150C
Diodes Inc.SMBJ40CA-13-F
SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMB51CA
TPSMB Series 5 W 53.6 V Uni-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Littelfuse P6KE51CA provided by its distributors.

P6KE Series 70.1 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
DIODE, TVS, FOR DATA/COMM, INDUSTRIAL EQUIP, 8.7A, THRU-HOLE, SOLDER TERM
Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
8.7A 600W 70.1V 48.5V Bidirectional 43.6V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 600W, 51V, DO-15; Product Ran; Range:P6KE Series; Polarity:Bidirectional; Reverse Standoff
TVS Diode Single Bi-Dir 43.6V 600W 2-Pin DO-15 T/R
TVS DIODE, 70.1V BIDIRECTIONAL 43.6V;
TVS DIODE AXIAL LEAD - P6KE51CA T&R
TVS DIODE 43.6VWM 70.1VC DO204AC
TVS DIODE, 600W, 43.6V, BIDIR, DO-15; Product Range: P6KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 43.6V; Clamping Voltage Vc Max: 70.1V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE51CA.