onsemi SMBJ22A

SMBJ Series 26.9 V Uni-Directional Surface Mount TVS Diode - SMB
$ 0.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ22A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ22A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ20A
TVS Diode, SMBJ Series, Unidirectional, 20 V, 32.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ20A-13-F
Protection Tvs Unidirectional Smb 600W 20.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ22A-13-F
Tvs Diode, 600W, 22V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ22A-13-F
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ20A
Diode TVS Single Uni-Dir 20V 600W 2-Pin DO-214AA T/R
LittelfuseTPSMA6L22A
TVS Diodes - Transient Voltage Suppressors 22V 600W 60A 5% UniDirectional

Descriptions

Descriptions of onsemi SMBJ22A provided by its distributors.

SMBJ Series 26.9 V Uni-Directional Surface Mount TVS Diode - SMB
Diode TVS Single Uni-Dir 22V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMB 1 Surface Mount Single (Type) Tvs Diode 35.5V 5muA 600W 150C
600 Watt Transient Voltage Suppressors
DIODE, TVS, 22V, 600W, SMB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Range:24.4V to 26.9V; Clamping Voltage Vc Max:35.5V; Peak Pulse Current Ippm:16.9A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakdown Voltage:26.9V; Breakdown Voltage Max:26.9V; Breakover Voltage Min:24.4V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:5µA; SMD Marking:LX; Stand-off Voltage:22V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ22A.