onsemi SMBJ20A

Diode TVS Single Uni-Dir 20V 600W 2-Pin DO-214AA T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ20A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

Fairchild Semiconductor

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
Diodes Inc.SMBJ20A-13-F
Protection Tvs Unidirectional Smb 600W 20.0V Rohs 3K Rohs Compliant: Yes
LittelfuseSMBJ20A
SMBJ Series 32.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L20A
TVS Diodes - Transient Voltage Suppressors 20V 600W 60A 5% UniDirectional
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of onsemi SMBJ20A provided by its distributors.

Diode TVS Single Uni-Dir 20V 600W 2-Pin DO-214AA T/R
600 W 20 V Uni-Directional Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMB 1 Surface Mount Single (Type) Tvs Diode 32.4V 5muA 600W 150C
600 Watt Transient Voltage Suppressors
DIODE, TVS, 20V, 600W, SMD, DO-214; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Range:22.2V to 24.5V; Clamping Voltage Vc Max:32.4V; Peak Pulse Current Ippm:18.5A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:22.2V; Breakover Voltage Min:22.2V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Package / Case:SMB; Peak Pulse Power:600W; Stand-off Voltage:20V; Termination Type:SMD
600 Watt Transient Voltage Suppressors Product Highlights: Glass passivated junction. 600W Peak Pulse Power capability on 10/1000 ms waveform. Excellent clamping capability. Low incremental surge resistance. Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional. Typical IR less than 1.0mA above 10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ20A.