What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. SMBJ20A-13-F

Protection Tvs Unidirectional Smb 600W 20.0V Rohs 3K Rohs Compliant: Yes
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ20A-13-F.

IHS

Datasheet6 pages9 years ago

Components Direct

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
+3.24%

CAD Models

Download Diodes Inc. SMBJ20A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.063
$ 0.063
Stock
1,519,739
901,732
901,732
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
23.85 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
18.5 A
18.5 A
18.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseSMBJ20A
SMBJ Series 32.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L20A
TVS Diodes - Transient Voltage Suppressors 20V 600W 60A 5% UniDirectional
Diodes Inc.SMBJ22A-13-F
Tvs Diode, 600W, 22V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ22A-13-F
BournsSMBJ20A
TVS Diode, SMBJ Series, Unidirectional, 20 V, 32.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ18A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 23.3V 20.6A 600W -55C~150C TJ
Diodes Inc.SMBJ15A-13-F
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB

Descriptions

Descriptions of Diodes Inc. SMBJ20A-13-F provided by its distributors.

Protection Tvs Unidirectional Smb 600W 20.0V Rohs 3K Rohs Compliant: Yes
ESD Suppressor / TVS Diodes VRWM=20V VBR(min)=22.2V VC=32.4V@IPP=18.5A SMB
18.5A 600W 32.4V 22.2V Unidirectional 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
DIO,TVS,SMBJ20A,20V,SMB 600Wpk,5%,UNI-DIRECTIONALPKG.=DO-214AA (SMB)
600 W 20 V Uni-Directional SMT Transient Voltage Suppressor Diode - SMB
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 20V 600W 2-Pin SMB T/R
DiodesZetex TVS, 32.4V, , DO-214AA (SMB), 22.2V
ESD Suppressors / TVS Diodes 600W 20.0V
600W Surface Mount Transient Voltage Suppressor, 5µA, 20V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, 600W, 20V, UNIDIR, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ20A-13-F.
  • SMBJ20A13F