STMicroelectronics FERD40H100STS

FERD40H100 Series 100 V 40 A Field Effect Rectifier Diode - TO-220AB
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD40H100STS.

Future Electronics

Datasheet12 pages10 years ago

TME

Inventory History

3 month trend:
+33.11%

CAD Models

Download STMicroelectronics FERD40H100STS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.723
$ 0.723
Stock
297,306
225,053
225,053
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
675 mV
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
40 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-04-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsFERD30H100STS
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30SM120SFP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 120V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-220AC
DIODE, SCHOTTKY, 30A, 100V, ITO-220AB-3; Diode Type:Schottky; Diode Configuratio
STMicroelectronicsSTPS30SM120ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 120V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics FERD40H100STS provided by its distributors.

FERD40H100 Series 100 V 40 A Field Effect Rectifier Diode - TO-220AB
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode 100V 40A 3-Pin(3+Tab) TO-220AB Tube
Rectifier, Single, 40A, 100V, To-220Ab; |Stmicroelectronics FERD40H100STS
40A Single 190Ã×A@100V 100V 600mV@20A TO-220AB Diodes - General Purpose ROHS
RECTIFIER, SINGLE, 40A, 100V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 40A; Diode Configuration: Single; Forward Voltage VF Max: 705mV; Reverse Recovery Time trr Max: -; Forward Surge Curre

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics