onsemi SA12AG

Transient Voltage Suppressor, MiniMOSORB™, Unidirectional, 12 V, 500 Watt
$ 0.121

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA12AG.

IHS

Datasheet5 pages16 years ago

onsemi

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SA12AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
onsemiSMBJ12A
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA T/R
LittelfuseTPSMA6L12A
30.2A 600W 19.9V 13.3V Unidirectional 12V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMA6L12A
TVS Diodes - Transient Voltage Suppressors 12Vr 600W 30.2A 5% UniDirectional
LittelfuseSMA6J12A
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of onsemi SA12AG provided by its distributors.

Transient Voltage Suppressor, MiniMOSORB™, Unidirectional, 12 V, 500 Watt
Diode TVS Single Uni-Dir 12V 500W 2-Pin Case 59AA-01 Box
TVS DIODE, 500W, 12V, 59AA; TVS Polarity; TVS DIODE, 500W, 12V, 59AA; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:13.3V to 14.7V; Clamping Voltage Vc Max:19.9V; Peak Pulse Current Ippm:25.1A; Diode Case Style:59AA; No. of Pins:2; Power Dissipation Pd:3W
Transient Voltage Suppression Diode; Reverse Stand-Off Voltage, VRWM:12V; Breakdown Voltage Max:14V; Clamping Voltage Max, Vc:19.9V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:59AA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA12AG.