Littelfuse TPSMA6L12A

30.2A 600W 19.9V 13.3V Unidirectional 12V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L12A.

Newark

Datasheet6 pages5 years ago

LKR

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-48.06%

CAD Models

Download Littelfuse TPSMA6L12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ14A
Dio Tvs Vwm 14V 600W Unidir Smb Rohs Compliant: Yes |Bourns, Inc. SMBJ14A
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMBJ14A
SMBJ Series 5 W 17.2 V Uni-Directional Surface Mount TVS Diode - SMB
LittelfuseP6SMB18A
P6SMB Series 15.3 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse TPSMA6L12A provided by its distributors.

30.2A 600W 19.9V 13.3V Unidirectional 12V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TVS Diode Single Uni-Dir 12V 600W Automotive 2-Pin DO-221AC T/R
Diode, Tvs, 600W, 12V, Unidirectional, DO-221AC
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 12V, 19.9V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
Diode, Tvs, 600W, 12V, Unidirectional, Do-221Ac; Product Range:Tpsma6L Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:12V; Clamping Voltage Max:19.9V; Diode Case Style:Do-221Ac; No. Of Pins:2Pins; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse TPSMA6L12A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN